Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSDMR7902

Proximity switch, built-in mounting M30, 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMR7902
$ 122.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMR7902.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages9 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-90.67%

CAD Models

Download Telemecanique XCSDMR7902 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSDMR7902 provided by its distributors.

Proximity switch, built-in mounting M30, 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMR7902
Switch Safety Interlock N.C. DPST 100A 24VDC Cable 50000000Cycles Panel Mount
Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMR7902
CODED MAGNETIC SWITCH, M30, 8MM RANGE, STAGGERED, 2M CABLE, 150HZ
SWITCH, NON-CONTACT SAFETY INTERLOCK, CYLINDRICAL, 30 MM
2NC Magnetically Actuated Safety Interlock Switch
Schneider SAFETY INTERLOCK 24VDC 100 MA T
Telemecanique Sensors XCSDMR7902 安全スイッチ
Cylindrical safety switch,2m,2NO 1NO
CODED MAGNETIC SWITCH, TELEMECAN
SAFETY INTERLOCK SWITCH, 100mA, 100V; Product Range:XCSDM Series; Contact Configuration:DPDT-NC; Switch Terminals:Wire Leaded; Contact Voltage AC Max:-; Contact Current AC Max:-; Contact Voltage DC Max:100V; Contact Current:100mA RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC