Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSDMP791L01M12

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP791L01M12
$ 149.741

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMP791L01M12.

Inventory History

3 month trend:
-11.11%

CAD Models

Download Telemecanique XCSDMP791L01M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSDMP791L01M12 provided by its distributors.

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP791L01M12
Telemecanique Sensors XCS-DMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC
coded magnetic switch XCSDMP - 2 NC - staggered - M12 0.15m
Proximity switch, built-in mounting M12, 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMP791L01M12
Safety inter, mag, rect, with M12 conn
Non-contact safety switch,2NO,M12
SAFETY INTERLOCK SW, DPST, 100A, 24VDC; Product Range:Preventa XCS Series; Contact Configuration:DPST-NC; Switch Terminals:Cable; Contact Voltage AC Max:-; Contact Current AC Max:-; IP Rating:IP67; Contact Voltage DC Max:24V RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC