Telemecanique XCSDMP7905

Proximity switch, Surface mounting, 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMP7905
$ 131.899

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMP7905.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Telemecanique XCSDMP7905 provided by its distributors.

Proximity switch, Surface mounting, 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMP7905
Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP7905
Switch Safety Interlock N.C. DPST 0.1A 24VDC Cable Screw Mount
coded magnetic switch XCSDMP - 2 NC - staggered - 5m
Safety inter, mag, rect, 5 m cable
Telemecanique Sensors XCSDMP7905
RS APAC
SAFETY INTERLOCK SW, DPST, 100A, 24VDC; Product Range:Preventa XCS Series; Contact Configuration:DPST-NC; Switch Terminals:Cable; Contact Voltage AC Max:-; Contact Current AC Max:-; IP Rating:IP66, IP67; Contact Voltage DC Max:24V RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC