Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSDMP7012

Switch Safety Interlock N.O./N.C. 3PST 100A 24VDC Cable 50000000Cycles Screw Mount
$ 130.095

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMP7012.

Newark

Datasheet2 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-68.87%

CAD Models

Download Telemecanique XCSDMP7012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSDMP7012 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST 100A 24VDC Cable 50000000Cycles Screw Mount
Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP7012
Description Safety Interlock Switch Circuitry:1NO/2NC Switch Terminals:Cable Contact Current:100mA Series:XCSDM
coded magnetic switch XCSDMP - 2 NC + 1 NO - 1 NC staggered - 2m
SWITCH NON-CONTACT SAFETY INTERLOCK RECTANGULAR, XCSD SERIES
Proximity switch, Surface mounting, 1 Form A (N/O) + 2 Form B (N/C), 3 W, 100 V (DC), 100 mA, XCSDMP7012
Telemecanique Sensors XCSDMP7012
RS APAC
SAFETY INTERLOCK SW, DPST/SPST, 24VDC
CODED MAGNETIC SWITCH, TELEMECAN
SAFETY INTERLOCK SW, DPST/SPST, 24VDC; Product Range: Preventa XCSDMP Series; Contact Configuration: DPST-NC, SPST-NO; Switch Terminals: Cable; Contact Voltage AC Max: -; Contact Current AC Max: -; Contact Voltage DC Max: 24V; Contact Current DC Max: 100mA; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC