Telemecanique XCSDMP5912

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP5912
$ 137.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMP5912.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+110%

CAD Models

Download Telemecanique XCSDMP5912 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSDMP5912 provided by its distributors.

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP5912
Telemecanique Sensors XCS-DMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NC
Switch Safety Interlock N.O./N.C. DPST 0.1A 24VDC Cable Screw Mount
coded magnetic switch XCSDMP - 1 NC + 1 NO - staggered - 2m
Proximity switch, Surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 3 W, 100 V (DC), 100 mA, XCSDMP5912
WIDE MAGNETIC SAFETY SWITCH 1NO/1NC 2M LEAD
INTERLOCK SW, SPST-NO/SPST-NC, 24V
Safety inter, mag, rect, 2 m cable
Telemecanique Sensors XCSDMP5912
Safety Interlock Sw, Spst-Nc/No, 24Vdc; Product Range:Preventa Xcs Series; Contact Configuration:Spst-Nc, Spst-No; Switch Terminals:Cable; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSDMP5912

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC