Telemecanique XCSDMP59110

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP59110
$ 163.232

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMP59110.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Telemecanique XCSDMP59110 provided by its distributors.

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP59110
Switch Safety Interlock N.O./N.C. DPST 0.1A 24VDC Cable Screw Mount
coded magnetic switch XCSDMP - 1 NC + 1 NO - staggered - 10m
Proximity switch, Surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 3 W, 100 V (DC), 100 mA, XCSDMP59110
Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, 10m Cable
SWITCH, SAFETY SWITCHES, CODED MAGNETIC SWITCH
Safety inter, mag, rect, 10 m cable
Telemecanique Sensors XCSDMP59110
INTERLOCK SW, SPST-NC/SPST-NO, 24V
Safety Interlock Sw, Spst-Nc/No, 24Vdc; Product Range:Preventa Xcs Series; Contact Configuration:Spst-Nc, Spst-No; Switch Terminals:Cable; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSDMP59110

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC