What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCSDMC791L01M8

Proximity switch, built-in mounting M8, 2 Form B (N/C), 3 W, 100 V (DC), 100 mA, XCSDMC791L01M8
$ 144.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMC791L01M8.

IHS

Datasheet2 pages3 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.84%

CAD Models

Download Telemecanique XCSDMC791L01M8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCSDMC791L01M8 provided by its distributors.

Proximity switch, built-in mounting M8, 2 Form B (N/C), 3 W, 100 V (DC), 100 mA, XCSDMC791L01M8
Coded Magnetic Switch Xcsdmc - Sil 3 - 2No 1 No Staggered - M8 Connector
Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC
Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMC791L01M8
CODED MAGNETIC SWITCH, TELEMECAN
Telemecanique Sensors , XCS-DMC, , 2
SAFETY INTERLOCK WITH M8 CONNECTOR
Safety Interlock Sw, Dpst-Nc, 24Vdc; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc; Switch Terminals:Cable; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:Ip67; Contact Voltage Dc Max:24V Rohs Compliant: Yes |Telemecanique Sensors XCSDMC791L01M8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC