Telemecanique XCSDMC7912

Proximity switch, Surface mounting, 2 Form B (N/C), 3 W, 100 V (DC), 100 mA, XCSDMC7912
$ 125.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMC7912.

IHS

Datasheet2 pages3 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.87%

CAD Models

Download Telemecanique XCSDMC7912 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSDMC7912 provided by its distributors.

Proximity switch, Surface mounting, 2 Form B (N/C), 3 W, 100 V (DC), 100 mA, XCSDMC7912
Switch Safety Interlock N.C. DPST 100A 24VDC Cable 5000000Cycles Screw Mount
SWITCH NON-CONTACT SAFETY INTERLOCK COMPACT RECTANGULAR, XCSD SERIES
Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMC7912
TELEMECANIQUE SENSORS XCSDMC7912 2NC Magnetically Actuated Safety Interlock
coded magnetic switch XCSDMC - 2 NC - staggered - 2m
SAFETY INTERLOCK SWITCH, 100mA, 100V; Product Range:XCSDM Series; Contact Configuration:DPDT-NC; Switch Terminals:Wire Leaded; Contact Voltage AC Max:-; Contact Current AC Max:-; Contact Voltage DC Max:100V; Contact Current:100mA RoHS Compliant: Yes
Schneider SAFETY INTERLOCK 24VDC 100 MA T
CODED MAGNETIC SWITCH, TELEMECAN

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSDMC7912.