Telemecanique XCSDMC79010EX

Proximity switch, Surface mounting, 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMC79010EX
$ 160.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMC79010EX.

IHS

Datasheet2 pages3 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSDMC79010EX provided by its distributors.

Proximity switch, Surface mounting, 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMC79010EX
Schneider Electric Safety switches XCS Magnetische naderingsschakelaar - XCSDMC79010EX
coded magnetic switch XCSDMC - ATEX - 2 NC, staggered - cable 10 m
SAFETY INTERLOCK TYPE XCS + OPTIONS | Telemecanique Sensors XCSDMC79010EX
Magnetic safety switch 2N/O, EX GD, 10m
SAFETY INTERLOCK SW, DPST-NC, 100VDC
SAFETY INTERLOCK SW, DPST-NC, 100VDC; Product Range: Preventa ATEX D Series; Contact Configuration: DPST-NC; Switch Terminals: Cable; Contact Voltage AC Max: -; Contact Current AC Max: -; IP Rating: IP66, IP67; Contact Voltage DC Max: 100V; Contact Current DC Max: 100mA; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC