What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCSDMC591L01M8

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMC591L01M8
$ 143.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMC591L01M8.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.31%

CAD Models

Download Telemecanique XCSDMC591L01M8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSDMC591L01M8 provided by its distributors.

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMC591L01M8
Telemecanique Sensors Non-contact safety switch, XCS-DMCseries, coded actuator, Normally closed safety contacts, Plastic shell
Coded Sw, Spst-No/Spst-Nc, 0.1A, 24Vdc; Product Range:Preventa Xcs Series; Contact Configuration:Spst-No, Spst-Nc; Switch Terminals:Cable; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:Ip67; Contact Voltage Dc Max:24Vrohs Compliant: Yes |Telemecanique Sensors XCSDMC591L01M8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC