Telemecanique XCSDMC5905

Xcs-dmc Magnetic Non-contact Safety Switch, Coded Actuator, Plastic, 24VDC
$ 128.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMC5905.

IHS

Datasheet2 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-37.50%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSDMC5905 provided by its distributors.

XCS-DMC MAGNETIC NON-CONTACT SAFETY SWITCH, CODED ACTUATOR, PLASTIC, 24VDC
coded magnetic switch XCSDMC - 1 NC + 1 NO - staggered - 5m
Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMC5905
Proximity switch, Surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMC5905
CODED MAGNETIC SWITCH, TELEMECAN
Schneider SAFETY INTERLOCK TYPE XCS + OPT
INTERLOCK SW, SPST-NO/SPST-NC, 24V
Telemecanique Sensors XCSDMC5905
RS APAC
Coded Sw, Spst-No/Spst-Nc, 0.1A, 24Vdc; Product Range:Preventa Xcs Series; Contact Configuration:Spst-No, Spst-Nc; Switch Terminals:Cable; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSDMC5905

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC