Telemecanique XCSC703

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Screw Mount Conduit 5000000Cycles
$ 320.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSC703.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XCSC703 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSC703 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Screw Mount Conduit 5000000Cycles
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSC703
2NC/1NO Safety Interlock Switch Nema 4, 4X, 12 IP 67
Schneider SAFETY INTERLOCK 300VAC 10A T-X
SWITCH, SAFETY INTERLOCK 300 VAC, 10 AMP, TXCS
INTERLOCK SW, 3PST-2NC/SPST-NO, 300V
300V(AC) 3PST threaded mounting
SAFETY SWITCH, TELEMECANIQUE SAF
SAFETY INTERLOCK SWITCH, 10A, 300V; Product Range:XCSC Series; Contact Configuration:3PST-2NC, SPST-NO; Switch Terminals:Screw; Contact Voltage AC Max:300V; Contact Current AC Max:10A; Contact Voltage DC Max:-; Contact Current:10A RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC