Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSC702

Telemecanique Sensors Safety Door Switch, XCSC Series, Keyed Lock, 2NC/1NO
$ 298.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSC702.

IHS

Datasheet2 pages8 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+141%

CAD Models

Download Telemecanique XCSC702 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Telemecanique XCSC702 provided by its distributors.

Telemecanique Sensors Safety Door Switch, XCSC Series, Keyed Lock, 2NC/1NO
metal safety switch XCSC - 2 NC + 1 NO - slow break - 1 entry tapped M20
Switch Safety Interlock N.O./N.C. SPST/DPST Key 6A 240VAC 250VDC Conduit 600000Cycles Screw Mount
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSC702
XCSC SAFETY-RATED INTERLOCK SWITCH, ZAMAK, NO/2NC
Locking actuator safety switch,2NC+1NO
Telemecanique Sensors XCSC702 安全门开关
INTERLOCK SW, DPST-NC/SPST-NO, 3A, 240V
SAFETY INTERLOCK 300VAC 10A T-XCS
Safety Sw, Dpst-Nc/Spst-No, 3A, 240Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSC702

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC