Telemecanique XCSB803

Switch Safety Interlock N.C. 3PST Key 6A 240VAC 250VDC Conduit 600000Cycles Screw Mount
$ 300.517

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSB803.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-6.67%

CAD Models

Download Telemecanique XCSB803 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSB803 provided by its distributors.

Switch Safety Interlock N.C. 3PST Key 6A 240VAC 250VDC Conduit 600000Cycles Screw Mount
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSB803
Switch, 3 pole, 3 Form B (N/C), screw connection, IP67, XCSB803
XCS-B SAFETY LIMIT SWITCH POWER TO LOCK 230 V AC/DC
Schneider SAFETY INTERLOCK 300VAC 10A T-X
SAFETY SWITCH, TELEMECANIQUE SAF
SAFETY SWITCH, 3PST-NC, 6A, 120V, SCREW; Product Range: Preventa XCS Series; Contact Configuration: 3PST-NC; Switch Terminals: Screw; Contact Voltage AC Max: 120V; Contact Current AC Max: 6A; IP Rating: IP67; Contact Voltage D

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC