Telemecanique XCSB702EX

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSB702EX
$ 460.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSB702EX.

IHS

Datasheet2 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSB702EX provided by its distributors.

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSB702EX
metal key operated switch XCSA - 2NC + NO slow break - ATEX/IECEx
MET.LIMIT.SWITCH MANU LOC EX D
Schneider Electric Safety switches XCS XCSB702EX - XCSB702EX
Safety switch w/ button, 2N/C 1N/O, EX D
SAFETY SWITCH, METAL KEY OPERATED SWITCH
Telemecanique Sensors XCSB702EX 安全互锁开关
RS APAC
SAFETY INTERLOCK 300VAC 10A T-XCS
Safety Sw, Dpst-Nc/Spst-No, 6A, 120Vac; Product Range:Preventa Atex D Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Screw Clamp; Contact Voltage Ac Max:120V; Contact Current Ac Max:6A; Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSB702EX

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC