Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSB503

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Cable 600000Cycles Screw Mount
$ 294.228

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSB503.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-9.09%

CAD Models

Download Telemecanique XCSB503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSB503 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Cable 600000Cycles Screw Mount
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSB503
METAL SAFETY SWITCH XCSB, 1 NC + 2 NO, SLOW BREAK, 1 ENTRY TAPPED 1/2" NPT
Telemecanique Sensors XCSB Safety Switch, 2NO/1NC, Zamak Zinc Alloy
Telemecanique Sensors, XCSBseries top plunger, Waterproof travel switch, ZamakZinc alloy shell, maximum250VDC
Schneider SAFETY INTERLOCK 300VAC 10A T-X
INTERLOCK SW, DPST-NO/SPST-NC, 3A, 240V
SAFETY SWITCH, TELEMECANIQUE SAF
SAFETY SW, DPST-NO, SPST-NC, 3A, 240V; Product Range:Preventa XCS Series; Contact Configuration:DPST-NO, SPST-NC; Switch Terminals:Screw; Contact Voltage AC Max:240V; Contact Current AC Max:3A; IP Rating:IP67; Contact Vo

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC