Telemecanique XCSB501

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Cable 600000Cycles Screw Mount
$ 289.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSB501.

Official Datasheet16 years ago

Inventory History

3 month trend:
-89.23%

CAD Models

Download Telemecanique XCSB501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSB501 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Cable 600000Cycles Screw Mount
Switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), screw connection, IP67, XCSB501
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSB501
metal safety switch XCSB - 1 NC + 2 NO - slow break - 1 entry tapped Pg 13
Button Unlock solenoid sw., PG13 2NO 1NC
Telemecanique Sensors XCSB501 安全互锁开关
INTERLOCK SW, DPST-NO/SPST-NC, 3A, 240V
SAFETY INTERLOCK 300VAC 10A T-XCS
Safety Sw, Dpst-No/Spst-Nc, 3A, 240Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-No, Spst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSB501

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC