Telemecanique XCSA802

Fusible Safety Switch, 3NC, 6 A @ 120V AC, 3 A @ 240V AC, 0.55 A @ 125V DC, 0.27 A @ 250V DC
$ 186.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSA802.

IHS

Datasheet2 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.71%

CAD Models

Download Telemecanique XCSA802 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSA802 provided by its distributors.

Fusible Safety Switch, 3NC, 6 A @ 120V AC, 3 A @ 240V AC, 0.55 A @ 125V DC, 0.27 A @ 250V DC
Telemecanique Sensors XCSA Safety Interlock Switch, 3NC, Keyed , Zinc Alloy
metal safety switch XCSA - 3 NC - slow break - 1 entry tapped M20
Switch, 3 pole, 3 Form B (N/C), screw connection, IP67, XCSA802
Schneider Electric Preventa XCS Eindschakelaar met gescheiden bedie - XCSA802
SAFETY SWITCH, TELEMECANIQUE SAF
Telemecanique Sensors XCSA802 互锁安全门开关
RS APAC
SAFETY INTERLOCK 240VAC 10A T-XCS
SAFETY INTERLOCK SW, 3PST-NC, 6A, 120VAC; Product Range:Preventa XCS Series; Contact Configuration:3PST-NC; Switch Terminals:Screw; Contact Voltage AC Max:120V; Contact Current AC Max:6A; IP Rating:IP67; Contact Voltage DC Max:125V RoHS Compliant: Yes
INTERLOCK SW, 3PST-NC, 6A, 120V

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC