Telemecanique XCSA701

Safety Interlock Switch, Spst-no/dpdt-nc, 300VAC; Contact Configuration: Spst-no
$ 181.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSA701.

IHS

Datasheet2 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-17.25%

CAD Models

Download Telemecanique XCSA701 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSA701 provided by its distributors.

SAFETY INTERLOCK SWITCH, SPST-NO/DPDT-NC, 300VAC; Contact Configuration:SPST-NO
Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Screw Mount Cable >=1000000Cycles
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSA701
Telemecanique Sensors XCSA Safety Interlock Switch, 2NC/1NO, Keyed, Zinc Alloy
metal safety switch XCSA - 2 NC + 1 NO - slow break - 1 entry tapped Pg 13
Field Programmable Gate Array, 576 CLBs, 10000 Gates, 250MHz, CMOS, PBGA280
Square D (Schneider Electric) XCSA701 Safety Interlock Switch. Telemecanique Preventa Square D Safety Interlock Switch, Series: XCSA, 300 VAC, 10 A, 3 Pole, PG13.5 Hub, Threaded Mounting, NEMA 4/4X/12/IP67 Enclosure, Metal, 1.57 in W x 1.73 in D x 4.49 in H Dimensions. Additional Description: SQD -XCSA701 SAFETY INTERLOCK 300VAC 10A T-XCS XCS +OPTION. Catalog Description: Safety switch, Telemecanique Safety switches XCS, metal XCSA, 2 NC + 1 NO, slow break, 1 entry tapped Pg 13.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSA701.