What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCMD21F2M12

IP66, IP67, IP68 Snap Action Limit Switch, Plunger, Zamak Zinc Alloy, No/nc, 250V
$ 122.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCMD21F2M12.

IHS

Datasheet9 pages8 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.64%

CAD Models

Download Telemecanique XCMD21F2M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCMD21F2M12 provided by its distributors.

IP66,IP67,IP68 SNAP ACTION LIMIT SWITCH, PLUNGER, ZAMAK ZINC ALLOY, NO/NC,250V
LIMIT SWITCH, 1 CHANGEOVER CONTACT, SNAP ACTION, M12 4 PIN CONNECTOR, IP68
limit switch XCMD - M12 steel roller plunger - 1C/O - snap - M12
Limit Switch, Plunger, Roller, 1NC/1NO, 3A @ 240V AC, Actuator Location: Top
Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 1.5A 240VAC 250VDC 7N Linear Panel Mount/Screw Mount
Schneider Electric Limit switches XC Standard Eindschakelaar - XCMD21F2M12
Limit Switch, Spdt, 1.5A, 240Vac; Limit Switch Actuator:Roller Plunger; Contact Configuration:Spdt; Contact Current Ac Max:1.5A; Contact Voltage Ac Max:240V; Operating Force Max:7N; Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCMD21F2M12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC