What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCMD2102L3

limit switch XCMD - steel roller plunger - 1NC+1NO - snap - 3 m
$ 79.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCMD2102L3.

IHS

Datasheet8 pages8 years ago

element14

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+8.78%

CAD Models

Download Telemecanique XCMD2102L3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCMD2102L3 provided by its distributors.

limit switch XCMD - steel roller plunger - 1NC+1NO - snap - 3 m
Switch Limit N.O./N.C. DPST Top Roller Plunger Connector 1.5A 240VAC 250VDC 7N Linear Screw Mount
IP66, IP68 SNAPACTION LIMIT SWITCH, ROLLER PLUNGER, ZAMAK ZINCALLOY, NO/NC, 400V
LIMIT SW, SPST-NO/NC, PLUNGER, 1.5A,240V; Limit Switch Actuator:Roller Plunger; Contact Configuration:SPST-NO, SPST-NC; Current AC Max:1.5A;
Schneider Electric Limit switches XC Standard Eindschakelaar - XCMD2102L3
LIMIT SWITCH, 1NO.1NC, 240VAC, 250VDC, 6A; Limit Switch Actuator:Roller Lever; Contact Configuration:SPDT-1NO, SPDT-NC; Contact Current AC Max:6A; Contact Voltage AC Max:240V; Operating Force Max:0.05N; Product Range:- RoHS Compliant: Yes
TELEMECANIQUE SENSORS XCMD2102L3 Miniature Limit Switch, Plugin cable. More details: Miniature Limit Switch, Plunger, Top, 6 Amps, Contact Form 1NO/1NC, Voltage Rating 250VAC/VDC, NEMA Rating 1, 2, 4, 6, 6P, 12, 13, Plugin Cable Wiring Entry, Electrical Connection 2m Cable, 5 Wire, IP Rating 68, Movement Horizontal, Travel 0.31 In., Series XCMD, Operating Temp. Range -13 Degrees to 158 Degrees F, Actuator Length 0.8 In., Roller Dia. 0.46 In., Roller Width 0.14 In., Roller Material Steel, Body Material Zinc, Arm Material Metal, Width 1.18 In., Height 1.97 In., Depth 0.63 In.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC