What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCKT2145P16

limit switch XCKT - th.plastic roller lever var.length - 1NC+1NO - snap - M16
$ 114.237
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKT2145P16.

IHS

Datasheet10 pages7 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.70%

CAD Models

Download Telemecanique XCKT2145P16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCKT2145P16 provided by its distributors.

limit switch XCKT - th.plastic roller lever var.length - 1NC+1NO - snap - M16
IP66, IP67 SNAP ACTION LIMIT SWITCH, LEVER, PLASTIC, NO/NC, 240V
Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKT2145P16
LIMIT SWITCH, SPST-NO/NC, ROLLER LEVER
LIMIT SW, LEVER, SPST-NO/NC, 3A, 240V; Limit Switch Actuator:Roller Lever; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:0.25N; Product Range:OsiSense

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKT2145P16.