What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCKT2145N12

IP66, IP67 Snap Action Limit Switch, Roller Lever, Plastic, No/nc, 240V
$ 79.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKT2145N12.

IHS

Datasheet10 pages8 years ago

element14

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.77%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCKT2145N12 provided by its distributors.

IP66, IP67 SNAP ACTION LIMIT SWITCH, ROLLER LEVER, PLASTIC, NO/NC, 240V
Limit switch, Roller Lever, Rotary, 1NC/1NO, 10A at 240V AC, Actuator Location: Side
Switch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Clamp 240VAC 250VDC Rotary Screw Mount
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKT2145N12
Schneider LIMIT SWITCH 240VAC 10A PLAST XCKT
LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 10A; Limit Switch Actuator:Adjustable Roller Lever; Contact Configuration:SPDT-1NO, SPDT-NC; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Operating Force Max:0.1N; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC