What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCKP2145M12

Limit Switch, Adjustable Roller Lever, Rotary, 1NC/1NO, 3A at 240V AC, Actuator Location: Side
$ 88.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2145M12.

IHS

Datasheet10 pages8 years ago

Newark

element14

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+50.39%

CAD Models

Download Telemecanique XCKP2145M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCKP2145M12 provided by its distributors.

Limit Switch, Adjustable Roller Lever, Rotary, 1NC/1NO, 3A at 240V AC, Actuator Location: Side
IP66, IP67 SNAP ACTION LIMIT SWITCH, ROLLER LEVER, PLASTIC, NO/NC, 250V
Switch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
limit switch XCKP - th.plastic roller lever var.length - 1NC+1NO - snap - M12
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2145M12
LIMIT SWITCH, SPST-NO/NC, ROLLER LEVER
LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 3A; Limit Switch Actuator:Adjustable Roller Lever; Contact Configuration:SPDT-1NO, SPDT-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:0.1N; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC