What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCKP2118N12

IP66, IP67 Snap Action Limit Switch, Roller Lever, Plastic, No/nc, 240V
$ 61.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2118N12.

IHS

Datasheet11 pages8 years ago

element14

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCKP2118N12 provided by its distributors.

IP66, IP67 SNAP ACTION LIMIT SWITCH, ROLLER LEVER, PLASTIC, NO/NC, 240V
Limit Switch, Roller Lever, Rotary, 1NC/1NO, 10A at 240V AC, Actuator Location: Side
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
LIMIT SW, ROLLER LEVER, SPST-NO/NC, 3A; SVHC: No SVHC (15-Jan-2019)
Limit Switch , Lever Arm with Thermoplastic Roller (ZCY18)
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2118N12
LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 10A; Actuator Style:Lever Arm; Operating Force Max:0.1N; Switch Operation:(ON); Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A ;RoHS Compliant: No
Square D (Schneider Electric) XCKP2118N12 Limit Switch. Square D™ OsiSense XC Rotary Actuated Limit Switch, Standard, 240 VAC, 250 VDC, 10 A, 1NC-1NO Contact Configuration, 2 Pole, Snap Action, Roller Lever Plunger Spring Return Actuator, Screw Clamp Connection, 10000000 Operating Cycles, -13 to 158 deg F Operating, Zamak. Additional Description: SQD -XCKP2118N12 LIMIT SWITCH 240VAC 10A PLAST XCKP + OPTIONS. Catalog Description: Limit switch, Limit switches XC Standard, XCKP, thermoplastic roller lever, 1NC+1 NO, snap, 1/2NPT.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC