What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCKP2110G11

Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
$ 76.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2110G11.

IHS

Datasheet9 pages8 years ago

element14 APAC

Burklin Elektronik

Amar Radio Corporation

TME

Inventory History

3 month trend:
-11.75%

CAD Models

Download Telemecanique XCKP2110G11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCKP2110G11 provided by its distributors.

Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
ELECTRIC LIMIT SWITCH, METAL END PLUNGER, 1NC, 1NO, SNAP ACTION, IP67
IP66, IP67 SNAP ACTION LIMIT SWITCH, PLUNGER, PLASTIC, NO/NC, 240V
Limit Switch, Plunger, 1NC/1NO, 10A at 240V AC, Actuator Location: Top
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2110G11
Switch,limit,NO+NC,steel end lever,M16 Actuator Type: Steel End Lever;Contact Configuration: NO+NC;IP Rating: IP67;material: Thermoplastic;Voltage Rating: 240V ac;Limit Switches / Accessories
LIMIT SW, SPST-NO/NC, PLUNGER, 3A, 240V; Limit Switch Actuator:Top Plunger; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:15N; Product Range:OsiSense

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC