What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCKN2139P20

Telemecanique Sensors Roller Limit Switch, 1NC/1NO, IP66, IP67, Plastic Housing, 10A Max
$ 83.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKN2139P20.

IHS

Datasheet8 pages8 years ago

Burklin Elektronik

Newark

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCKN2139P20 provided by its distributors.

Telemecanique Sensors Roller Limit Switch, 1NC/1NO, IP66, IP67, Plastic Housing, 10A Max
limit switch XCKN - thermoplastic roller lever Ø50mm - 1NC+1NO - snap - M20
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKN2139P20
LIMIT SWITCH PLASTIC 1NC1NO SNAP ACTION
LIMIT SW, SPST-NO/NC, LEVER, 3A, 240VAC; Limit Switch Actuator:Roller Lever; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:0.1N-m; Product Range:OsiSense XC SeriesRoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC