What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCKN2110P20

Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
$ 28.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKN2110P20.

IHS

Datasheet8 pages8 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.56%

CAD Models

Download Telemecanique XCKN2110P20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCKN2110P20 provided by its distributors.

Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
Snap Acting/Limit Switch, DPST, Momentary, 0.27A, 250VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
LIMIT SWITCH, SNAP ACTION, 1NO1NC, M20 CABLE GLAND, PLUNGER HEAD, PLASTIC
limit switch XCKN - metal end plunger - 1NC+1NO - snap - M20
LIMIT SWITCH, MINIATURE, TYPE XCM, 1-NO/1-NC, SA CE ISO20 METAL END PLUNGER
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKN2110P20
Limit Switch, Spst-No/Spst-Nc, 3A/240Vac; Limit Switch Actuator:Top Plunger; Contact Configuration:Spst-No, Spst-Nc; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:15N; Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKN2110P20

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC