What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCKM102

limit switch XCKM - steel roller plunger - 1NC+1NO - snap action - Pg11
$ 101.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKM102.

IHS

Datasheet8 pages8 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.72%

CAD Models

Download Telemecanique XCKM102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCKM102 provided by its distributors.

limit switch XCKM - steel roller plunger - 1NC+1NO - snap action - Pg11
IP66 SNAP ACTION LIMIT SWITCH PLUNGER ZINC ALLOY NO/NC 240V, XCKM SERIES
Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Mount 3A 240VAC 250VDC 12N Linear Screw Clamp
Limit Switch, Plunger, Roller, 1NC/1NO, 10A at 240V AC, Actuator Location: Top
LIMIT SWITCH, SPST-NO/NC, ROLLER PLUNGER
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKM102
Switch,limit,NO+NC,plunge roller Type: Limit Switch;Actuator Type: Steel Roller Plunger;Contact Configuration: NO+NC;Conduit Entry: 3 x PG11;IP Rating: IP65;Limit Switches / Accessories
LIMIT SWITCH, SPST-NO/NC, 3A, 240VAC; Limit Switch Actuator:Roller Plunger; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:12N-m; Product Range:OsiSens

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC