What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCKL110

Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
$ 126.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKL110.

IHS

Datasheet6 pages3 years ago

Newark

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+81.82%

CAD Models

Download Telemecanique XCKL110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCKL110 provided by its distributors.

Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
LIMIT SWITCH, TOP PLUNGER, SPDT-1NO/1NC; Actuator Style:Rod Plunger; Operating F
limit switch XCKL - metal end plunger - 1NC+1NO - snap action - Cable gland
IP66 SNAP ACTION LIMIT SWITCH PLUNGER ZINC ALLOY NO/NC 240V, XCKL SERIES
Limit Switch, Plunger, Spring Return, 1NC/1NO, 10A at 240V AC
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKL110
LIMIT SW, SPST-NO/NC, PLUNGER, 3A, 240V; Limit Switch Actuator:Top Plunger; Contact Configuration:SPST-NO, SPST-NC; Current AC Max:3A;
Square D (Schneider Electric) XCKL110 XC Plunger Actuated Limit Switch. Telemecanique OsiSense XC Plunger Actuated Limit Switch, Fixed Linear Standard, Series: XCKL, 240 VAC, 250 VDC, 10 A, 1NC-1NO, 2 Pole, 25 MOhm Closed Contact Resistance, Spring Return/Snap, Spring Return Plunger, Screw Clamp, NEMA 1/2/4/6/6P/12/13/IP66, Body/Surface Mount, 52 mm W x 30 mm D x 72 mm H, 5000000 cycles Operating Cycles, -25 to 70 deg C Operating, Zamak, TiN Coated. Additional Description: SQD -XCKL110 LIMIT SWITCH 240VAC 10AMP XCKL +OPTIONS. Catalog Description: Limit switch, Limit switches XC Standard, XCKL, metal end plunger, 1NC+1 NO, snap action, Cable gland.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC