What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCKD2145P16

Snap Acting/Limit Switch, DPST, Momentary, 0.27A, 250VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
$ 72.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKD2145P16.

IHS

Datasheet10 pages8 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-89.49%

CAD Models

Download Telemecanique XCKD2145P16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCKD2145P16 provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 0.27A, 250VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
limit switch XCKD - th.plastic roller lever var.length - 1NC+1NO - snap - M16
Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Limit Switch, Roller Lever, Rotary, 1NC/1NO, Actuator Location: Top
SNAP ACTION LIMIT SWITCH LEVER ZINC ALLOY NO/NC 240V
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKD2145P16
LIMIT SWITCH, ADJ ROLLER LEVER; Limit Switch Actuator:Roller Lever; Contact Configuration:1NO / 1NC; Current AC Max:10A; Voltage
Limit Switch, M16, Thermoplastic Roller Lever, Variable Length, Metal Operating temperature: -25...70 °C Actuator button: Length-adjustable roller lever, plastic roller Housing Material: Metal Protection rating: IP67 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC