What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XCKD2102P16

limit switch XCKD - steel roller plunger - 1NC+1NO - snap - M16
$ 108.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKD2102P16.

IHS

Datasheet9 pages8 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.54%

CAD Models

Download Telemecanique XCKD2102P16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCKD2102P16 provided by its distributors.

limit switch XCKD - steel roller plunger - 1NC+1NO - snap - M16
Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 3A 240VAC 250VDC 12N Linear Screw Mount
SNAP ACTION LIMIT SWITCH, PLUNGER, ZINCALLOY, NO/NC, 240V
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKD2102P16
LIMIT SWITCH, ROLLER PLUNGER; Limit Switch Actuator:Roller Plunger; Contact Configuration:1NO / 1NC; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Operating Force Max:12N; Product Range:XCKD Series; Contact Cu
Limit Switch, M16, Steel Roller Lever, 2 Directions, Metal Operating temperature: -25...70 °C Actuator button: Roller tappet, metal roller Housing Material: Metal Protection rating: IP67 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC