What’s new: Find the right parts faster with our redesigned experience

Learn more

TELE OCP1 24VAC/DC

Analogue Value S
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OCP1 24VAC/DC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TELE OCP1 24VAC/DC.

element14 APAC

Datasheet2 pages21 years ago

Farnell

Descriptions

Descriptions of TELE OCP1 24VAC/DC provided by its distributors.

Analogue Value S
RELAY, VOLTAGE PRESET, 0-20MA; Contact Configuration:-; Coil Voltage:-; Contact Current:2A; Product Range:-; Relay Mounting:DIN Rail; Coil Type:-; Contact Voltage VAC:-; Relay Terminals:Screw; Contact Voltage VDC:-; Cont
RELAY, VOLTAGE PRESET, 0-20MA; Relay Type:Coupling; Coil Voltage VAC Nom:28V; Coil Voltage VDC Nom:28V; Contact Current Max:2A; Contact Voltage AC Nom:28V; Contact Voltage DC Nom:28V; Coil Type:AC/DC Coil; Nom Operating Power:700mW; Relay Mounting:DIN Rail; External Length / Height:87mm; External Width:17.5mm; External Depth:70mm; SVHC:No SVHC (18-Jun-2010); Contact Current AC Max:2A; Contact Current DC Max:2A; Contact Voltage AC Max:28V; Contact Voltage DC Max:28V; No. of Poles:2; Series:OCTO; Approval Bodies:CE; Current Rating:2A