What’s new: Find the right parts faster with our redesigned experience

Learn more

TELE HAR1 24VAC/DC

COUPLING RELAY, WITH MANUAL CONTROL; Contact Configuration: SPDT; Coil Voltage: -; Contact Current: 8A; Product...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HAR1 24VAC/DC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TELE HAR1 24VAC/DC.

element14 APAC

Datasheet2 pages23 years ago

Descriptions

Descriptions of TELE HAR1 24VAC/DC provided by its distributors.

COUPLING RELAY, WITH MANUAL CONTROL; Contact Configuration:SPDT; Coil Voltage:-; Contact Current:8A; Product Range:-; Relay Mounting:DIN Rail; Coil Type:-; Contact Voltage VAC:-; Relay Terminals:Screw; Contact Voltage VD
COUPLING RELAY, WITH MANUAL CONTROL; Relay Type:Coupling; Coil Voltage VAC Nom:250V; Coil Voltage VDC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Configuration:1CO; Coil Type:AC/DC Coil; Nom Operating Power:500mW; Relay Mounting:DIN Rail; External Length / Height:87mm; External Width:17.5mm; External Depth:60mm; SVHC:No SVHC (18-Jun-2010); Contact Current AC Max:8A; Contact Voltage AC Max:250V; No. of Poles:1; Series:OCTO; Approval Bodies:CE; Current Rating:8A; IP / NEMA Rating:IP20

Images