What’s new: Find the right parts faster with our redesigned experience

Learn more

TELE G2PF400VS02

Tele control relay, GAMMA series, for phase、Voltage monitoring, DPDT, DIN Rail installation
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TELE G2PF400VS02.

element14 APAC

Datasheet2 pages16 years ago

Farnell

Inventory History

3 month trend:
+26.67%

Descriptions

Descriptions of TELE G2PF400VS02 provided by its distributors.

Tele control relay, GAMMA series, for phase、Voltage monitoring, DPDT, DIN Rail installation
Relay, Voltage Sensing, Dpdt, 400Vac; Product Range:Gamma Series; Contact Configuration:Dpdt; Contact Current:3A; Relay Mounting:Din Rail; Contact Voltage Vac:250Vac; Relay Terminals:Screw; Contact Voltage Vdc:-; Supply Voltage Rohs Compliant: Yes |Tele G2PF400VS02
Number of Phases = 3 / Phase Monitoring Functions = Phase Sequence / Phase Monitoring Functions = Phase Failure / Operating Voltage Max. - AC V = 400 / Operating Voltage Min. V = 230 / Contact Configuration = 2CO / Mounting Type = DIN Rail Mount / Phase Monitoring Voltage Max. V = 400 / Phase Monitoring Voltage Min. V = 230 / Phase Asymmetric Measurement Max. % = 30 / Power Consumption VA = 9 / Protection Rating = IP40 / Switching Current A = 5 / Switching Voltage - AC V = 250 / Termination Type = Screw Terminal / Series = G2PF / Width mm = 22.5 / Height mm = 90 / Depth mm = 103