TelCom TC534CPL

ADC Single Dual Slope 10sps 17-bit+Sign Serial 40-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TelCom TC534CPL.

SHENGYU ELECTRONICS

Datasheet28 pages19 years ago

Mouser

Farnell

Descriptions

Descriptions of TelCom TC534CPL provided by its distributors.

ADC Single Dual Slope 10sps 17-bit+Sign Serial 40-Pin PDIP Tube
Data Acquisition ADCs/DACs - Specialized Prec Data Acq Subsys
Converters - A/D - System - Dual Slope Prec Data Acq Subsys
IC, 17BIT ADC, DIP40, 534; No. of Pins: 40Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: -; SVHC: No SVHC (15-Jun-2015); A/D / D/A Features: CMOS, Internal Reference, Parallel O/P;

Manufacturer Aliases

TelCom has several brands around the world that distributors may use as alternate names. TelCom may also be known as the following names:

  • TELCOM SEMICONDUCTOR
  • TELCOM SEMICONDUCTOR INC
  • TELCOM SEMI
  • telcom sem
  • TelCom Semiconductors
  • Telcom Semiconductor - Teledyne Components
  • TELCOM DEV
  • TELCOM SEMICON
  • TELCOM/MICROCHI