TelCom TC530COI

ADC Single Dual Slope 10sps 17-bit+Sign Serial 28-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TelCom TC530COI.

DigiKey

Datasheet22 pages24 years ago

SHENGYU ELECTRONICS

Farnell

Descriptions

Descriptions of TelCom TC530COI provided by its distributors.

ADC Single Dual Slope 10sps 17-bit+Sign Serial 28-Pin SOIC W Tube
IC DAS 17BIT 6.5 28SOIC Data Acquisition System (DAS) 17 b 6.5 Serial 28-SOIC
IC, 17BIT ADC, SMD, SOIC28, 530; No. of Pins: 28Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: -; SVHC: No SVHC (15-Jun-2015); A/D / D/A Features: CMOS, Internal Reference, Paralle
Data Acquisition Subsystem IC; Package/Case:28-SOIC; IC Function:Data Acquisition Subsystem IC; Interface Type:Serial; Leaded Process Compatible:No; No. of Bits:17; No. of Channels:3; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

TelCom has several brands around the world that distributors may use as alternate names. TelCom may also be known as the following names:

  • TELCOM SEMICONDUCTOR
  • TELCOM SEMICONDUCTOR INC
  • TELCOM SEMI
  • telcom sem
  • TelCom Semiconductors
  • Telcom Semiconductor - Teledyne Components
  • TELCOM DEV
  • TELCOM SEMICON
  • TELCOM/MICROCHI

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC530COI.