What’s new: Find the right parts faster with our redesigned experience

Learn more

Tektronix MSO22 2-BW-200

Tektronix MSO22 2-BW-200 Mixed Signal Oscilloscope 2 Channels 200MHz Bandwidth
$ 3,580
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix MSO22 2-BW-200.

RS (Formerly Allied Electronics)

Datasheet27 pages4 years ago

Inventory History

3 month trend:
-44.00%

Descriptions

Descriptions of Tektronix MSO22 2-BW-200 provided by its distributors.

Tektronix MSO22 2-BW-200 Mixed Signal Oscilloscope 2 Channels 200MHz Bandwidth
Oscilloscope, 200Mhz, 2.5Gsps; Product Range:Mso 2 Series; Scope Channels:2 Channel; Bandwidth:200Mhz; Sampling Rate:2.5Gsps; Display Memory Depth:10 Mpts; Calculated Rise Time:-; Scope Display Type:Wxga Touch Screen Lcd Colour Rohs Compliant: Yes |Tektronix, Inc. MSO22 2-BW-200
Type of Oscilloscope = MSO / Bandwidth MHz = 200 / Analogue Channels = 2 / Digital Channels (MSO) = 16 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 2.5 / Trigger = Edge / Trigger = Pulse Width / Trigger = Time Out / Trigger = Runt / Trigger = Logic / Trigger = Hold / Trigger = Rise / Fall Time / Interface Type = USB Device / Interface Type = 2x USB Host / Interface Type = Ethernet Port / Display Type = LCD / Display Type = Touchscreen / Time Basis Max. s/div = 1000 / Time Basis Min. ns/div = 1 / Warranty = 2 Years

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSO22 2BW200