What’s new: Find the right parts faster with our redesigned experience

Learn more

Tektronix AFG31251

Tektronix AFG31251 Arbitrary Function Generator, 1 Channel, 250 MHz, 16 Mpts, 250 MS/s, 14 bit
$ 14,800
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-02-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Tektronix AFG31251 provided by its distributors.

Tektronix AFG31251 Arbitrary Function Generator, 1 Channel, 250 MHz, 16 Mpts, 250 MS/s, 14 bit
ARBITRARY FUNCTION GENERATOR: 1 CHANNEL; 250MHZ; AFG31251
Arbitrary Function Generator: 1Ch, 250 M
RS APAC
ARBITRARY WAVEFORM GENERATOR, 1CH/250MHZ;
Function Generator 1x250 MHz ARB
Arbitrary Function Generator: 1-ch, 150MHz Bandwidth, 2GSa/s sample rate, 16M pts arb memory, 14-bit vertical resolution, 5Vpp to 50ohm, traceable cal cert std.
Arbitrary Function Generator, 1Ch/250Mhz; Signal Generator Type:Arbitrary, Function; No. Of Channels:1 Channel; Product Range:Afg31000 Series; Bandwidth:250Mhz; Signal Generator Modulation:Am, Ask, Fm, Fsk, Pm, Psk, Pwm; Plug Type:- Rohs Compliant: Yes |Tektronix, Inc. AFG31251

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX