TechSpray 2350-100

Class 100 high-absorbency poly/cellulose wipe with size of 8 Inch x 10 Inch C-Fold
$ 27.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2350-100.

Farnell

Datasheet2 pages20 years ago

element14 APAC

All-Spec

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.90%

Descriptions

Descriptions of TechSpray 2350-100 provided by its distributors.

Class 100 high-absorbency poly/cellulose wipe with size of 8 Inch x 10 Inch C-Fold
WIPE, CELLULOSE, 10" X 8", C-FOLD, PK100; Wipe Material: Cellulose / Polyester; Wipe Width: 203.2mm; Wipe Length: 254mm; Product Range: -; SVHC: No SVHC (12-Jan-2017)
TECHCLEAN WIPER CLEANING WIPES; Wipe Material:Cellulose / Polyester; Wipe Width:228.6mm; Wipe Length:228.6mm; Product Range:-; Accessory Type:C-Fold Cleaning Wipe; Colour:White ; For Use With:General Pu

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2350-100..