TechSpray 2307-50

TechSwabs Mini-Tip Foam Swabs with 13/16" Tip and Polypropylene Handle, 4" Long, 50 per Package
$ 39.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2307-50.

element14

Datasheet2 pages22 years ago

element14 APAC

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.90%

Descriptions

Descriptions of TechSpray 2307-50 provided by its distributors.

TechSwabs Mini-Tip Foam Swabs with 13/16" Tip and Polypropylene Handle, 4" Long, 50 per Package
TECHSWABS FOAM SWAB; Tip Material:Polyurethane Foam; Swab Size:12.7mm x 4.76mm; Handle Length:106.04mm; Accessory Type:Mini Foam Swab; Pack
FOAM SWAB, MINI TIP, OPEN CELL, PK50; Tip Material: Polyurethane Foam; Swab Tip Size: 12.7mm x 4.76mm; Handle Length: 93.34mm; Handle Material: -; Product Range: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2307-50.
  • 2307-50..