TechSpray 2032-1

Techspray 2032-1 Brush, High Precision, 1/2" x 3/8", Horse Hair, TechClean Series
$ 16.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2032-1.

element14 APAC

Datasheet2 pages22 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-9.21%

Descriptions

Descriptions of TechSpray 2032-1 provided by its distributors.

Techspray 2032-1 Brush, High Precision, 1/2" x 3/8", Horse Hair, TechClean Series
Precision Tech Brush Head material: Horse Hair Material, grip: Zinc-Plated Steel Head length: 6.35 mm Head width: 12.7 mm Overall length of swab: 127 mm
BRUSH, CLEANING, 4.5IN, HORSE HAIR; Overall Length: 5.25"; Width: 0.375"; Bristle Material: Horse Hair; Handle Material: Steel; Product Range: -; Handle Length: 4.5" 80K6222

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2032-1.
  • 2032-1..
  • 2032-1...