TechSpray 2021-1

Techspray 2021-1 Brush, Scrub, Cleaning, Hog Bristle, 1-3/8" Bristle, Laminated Wood Handle
$ 9.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2021-1.

element14 APAC

Datasheet2 pages21 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.89%

Descriptions

Descriptions of TechSpray 2021-1 provided by its distributors.

Techspray 2021-1 Brush, Scrub, Cleaning, Hog Bristle, 1-3/8" Bristle, Laminated Wood Handle
BRUSH, GENERAL CLEANING; Product Range: -; SVHC: No SVHC (12-Jan-2017); Handle Material: Wood Laminate; Head Material: Hog Bristle; Length: 197mm; Material: Wood Laminate
BRUSH, GENERAL CLEANING; SVHC:No SVHC (20-Jun-2011); External Depth:20mm; External Width:140mm; Handle Material:Wood Laminate; Head Material:Hog Bristle; Height:240mm; Length (Imperial):7.3/4"; Material:Wood Laminate; Weight:0.10kg; Width:140mm

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2021-1..