TechSpray 1822-10F

Techspray 1822-10F Solder Wick, No-Clean, 0.075"x10 ft, Size #3, Green Label
$ 8.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1822-10F.

All-Spec

Datasheet2 pages21 years ago

Farnell

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.87%

Descriptions

Descriptions of TechSpray 1822-10F provided by its distributors.

Techspray 1822-10F Solder Wick, No-Clean, 0.075"x10 ft, Size #3, Green Label
No-Clean Desoldering Braid, 10ft Long, ESD-safe Bobbin, Wick Size #3 Green
BRAID, DESOLDERING; PURE ROSIN; 10 FT.; NON-IONIC FLUX MIXTURE (LT 5%); FLUX
Techspray NoClean Desoldering Braid 075 10 Green ESD Spool
No-Clean Desoldering Braid Desoldering Braid
Soldering Tools NoClean Wick GRN A/S
Soldering Material/Accessories
DESOLDER BRAID NO-CLN 0.075" 10'
No-Clean Green #3 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Green 0.075" (1.90mm) 10' (3.048m)
DESOLDERING BRAID; Braid Material: Copper; Width: 1.9mm; Length: 10ft; Product Range: Techspray 182; Braid Colour: Green; Braid Size: #3; Features: On ESD-Safe Antistatic Bobbin; Flux Type: No Clean; Roll Len 69K7665

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1822-10F.
  • 1822-10F..