What’s new: Find the right parts faster with our redesigned experience

Learn more

TechSpray 1810-10F

Techspray 1810-10F Solder Wick, Pro Wick, Type R Rosin, 0.075"x10 ft, Size #3, Green Label
$ 6.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1810-10F.

All-Spec

Datasheet2 pages21 years ago

Farnell

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.57%

Descriptions

Descriptions of TechSpray 1810-10F provided by its distributors.

Techspray 1810-10F Solder Wick, Pro Wick, Type R Rosin, 0.075"x10 ft, Size #3, Green Label
Pro Wick Green #3 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Green 0.075" (1.90mm) 10' (3.048m)
DESOLDERING BRAID; Braid Material:Copper; Width:1.9mm; Length:10ft; Product Range:Techspray 181; Braid Colour:Green; Braid Size:#3; Features:On ESD-Safe Antistatic Bobbin; Flux Type:Rosin Activated RA; Roll Length:10ft 6
Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:1.9Mm; Longitud:10Ft; Braid Colour:Green; Braid Size:#3; Características:On Esd-Safe Antistatic Bobbin; Longitud Del Rollo:10Ft; Tipo De Flujo:Resina Activada |Techspray 1810-10F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1810-10F.
  • 1810-10F..