What’s new: Find the right parts faster with our redesigned experience

Learn more

Techflex CCP0.50BK

Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 50 ft, Polyethylene Terephthalate
$ 19.89

Price and Stock

Inventory History

3 month trend:
-0.26%

Descriptions

Descriptions of Techflex CCP0.50BK provided by its distributors.

Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 50 ft, Polyethylene Terephthalate
CLEAN CUT SLEEVING 1/2 X 100WIRE MANAGEMENT
1/4 To 3/4 in Clean Cut Black 100 Ft
CLEAN CUT - 1/2" - BLACK 500FT SPOOL
Sleeving/Tubing Type:Clean Cut; Sleeving Material Pet (Polyethylene Terephthalate); Sleeving Colour:B Ack; Internal Diameter:12.7Mm; Length - Metric:19.0 Mm; Length - Imperial:100Ft; Product Range:- |Techflex CCP0.50BK

Manufacturer Aliases

Techflex has several brands around the world that distributors may use as alternate names. Techflex may also be known as the following names:

  • TECHFLEX INC
  • TECHFLEX CORPORATE H

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCP050BK