Descriptions of TE Connectivity W6S provided by its distributors.
Wedge Lock for DT Series Plug Housing Connectors PBT (Polybutylene Terephthalate) Orange Box
DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Orange
TE Connectivity W6S Connector Male Unshrouded 6P Plug Orange
Connector Wedgelock For Deutsch DT Series 6-Position Plugs
Connector Accessories 6 POS Plug Wedge Lock Orange
DT Accessory Wedge-Lock Plug, DT Series 6 Poles
WEDGE LOCK, 6P, PLG, ORG, STD, DT
W6S, TE Connectivity / Deutsch Automotive
DEUTSCH DT 6 Way Orange Plug Wedgelock
Socket, 6 pole, straight, orange, W6S
Automotive Connectors WEDGE LOCK
Connector Accessory, Wedge Item
WEDGELOCK, PLUG CONNECTOR, PBT, ORANGE; Accessory Type:Wedgelock; For Use With:Deutsch DT Series 6Pos Plug Automotive Connectors; Product Range:DT Series RoHS Compliant: Yes
WEDGE LOCK, 6P, PLG, ORG, STD, DT Primary Product Color: Orange Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Material: PBT Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Orange Secondary Lock | Wedgelocks: Deutsch Dt | Part Number: W6S | Internal Number: W6S | Alias Number: ZPF000000000131456 | PBT | TE Connectivity | DEUTSCH