TE Connectivity W6P

Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Green Box
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W6P.

IHS

Datasheet4 pages1 year ago

Upverter

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-17.49%

CAD Models

Download TE Connectivity W6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2016-04-18
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity W6P provided by its distributors.

Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Green Box
WEDGELOCK, FOR DT RECEPTACLES, 6WAY; Accessory Type: Wedge Lock; For Use With: 6 Way Receptacle; Product Range: DT Series; SVHC: No SVHC (27-Jun-2018); No. of Contacts: 6Contacts
Wedgelock, Dt Series Receptacle, 6 Position; Tipo De Accesorio:Wedge Lock; Para Usar Con:Dt Series Receptacle Connectors |Deutsch Te Connectivity W6P
WEDGE LOCK, 6P, REC, GRN, DT Primary Product Color: Green Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Material: PBT Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Green Secondary Lock | Wedgelocks: Deutsch Dt | Part Number: W6P | Internal Number: W6P | Alias Number: ZPF000000000131455 | PBT | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W 6P
  • W-6P
  • W6-P