Descriptions of TE Connectivity W4P provided by its distributors.
TE Connectivity W4P DT Bullet Connector Wedge, 4 Pins, Housing & Fuse Wedge
DEUTSCH W4P Connector Accessory, 4 Way, Wedge Lock, Deutsch's DT Series
CONNECTOR, WEDGE LOCK, 4 POSITION, GREEN, PBT GF, -55 TO 125 C, DT SERIES
Connector Wedgelock For Deutsch DT Series 4-Position Receptacles
DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Green
Connector Accessories Wedge Lock Straight Green Automotive
Dt Wedgelock 4 Way Recp Grn |Deutsch Te Connectivity W4-P
Secondary Wedge Lock for Deutsch DT Series 4 Position Receptacle Automotive Connectors Glass Filled
DT Accessory Wedge-Lock Receptacle, DT Series 4 Poles
Deutsch DT series 4 Road socket wedge lock Automotive connector accessories, DTseries, 4road, Male plug
DEUTSCH DT 4 Way Green Receptacle Wedgelock
W4P, TE Connectivity / Deutsch Automotive
Automotive Connectors WEDGE LOCK
Connector Accessory, Wedge Item
WEDGELOCK, 4 WAY, FOR DT RECEPTACLES; Accessory Type: Wedge Lock; For Use With: 4 Way Receptacle; Product Range: DT Series; SVHC: No SVHC (27-Jun-2018)
WEDGE LOCK, 4P, REC, GRN, DT Primary Product Color: Green Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Material: PBT Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Green Secondary Lock | Wedgelocks: Deutsch Dt | Part Number: W4P | Internal Number: W4P | Alias Number: ZPF000000000131440 | PBT | TE Connectivity | DEUTSCH