TE Connectivity W3S

TE Connectivity W3S Automotive Connector Wedge Lock 3Way Plug Unshrouded
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W3S.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2012-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity W3S provided by its distributors.

TE Connectivity W3S Automotive Connector Wedge Lock 3Way Plug Unshrouded
Secondary Wedge Lock for Deutsch DT Series 3 Position Plug Automotive Connectors Glass Filled PBT (Polybutylene Terephthalate) Orange
Automotive Connector Locks & Position Assurance, Secondary Lock, Orange, PBT, 3 Position, -55 – 125 °C [-67 – 257 °F], DEUTSCH DT
WEDGE LOCK, 3P PLUG, PBT, ORANGE; Accessory Type: Wedge Lock; For Use With: Deutsch DT Series 3Pos Plug Connectors; Product Range: DT Series; SVHC: No SVHC (15-Jan-2018)
WEDGE LOCK, 3P, PLG, ORG, STD, DT Primary Product Color: Orange Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Material: PBT Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Orange Secondary Lock | Wedgelocks: Deutsch Dt | Part Number: W3S | Internal Number: W3S | Alias Number: W3S-AS | PBT | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W 3S
  • W-3S
  • W3-S